AP63356QZV-7 | |
---|---|
DigiKey Part Number | 31-AP63356QZV-7TR-ND - Tape & Reel (TR) 31-AP63356QZV-7CT-ND - Cut Tape (CT) 31-AP63356QZV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP63356QZV-7 |
Description | IC REG BUCK ADJ 3.5A 13DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 13-PowerVFDFN |
Datasheet | Datasheet |
EDA/CAD Models | AP63356QZV-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 31V | |
Current - Output | ||
Frequency - Switching | 450kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | V-DFN3020-13 (Type A) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.88300 | ¥88.83 |
25 | ¥8.43280 | ¥210.82 |
100 | ¥6.92620 | ¥692.62 |
250 | ¥6.47456 | ¥1,618.64 |
500 | ¥5.72176 | ¥2,860.88 |
1,000 | ¥4.51719 | ¥4,517.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.21602 | ¥12,648.06 |
6,000 | ¥4.00523 | ¥24,031.38 |
15,000 | ¥3.85466 | ¥57,819.90 |