TS-132-G-AA | ||
---|---|---|
DigiKey Part Number | SAM10261-ND | |
Manufacturer | ||
Manufacturer Product Number | TS-132-G-AA | |
Description | CONN HEADER VERT 32POS 2.54MM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 32 Position Header Connector Post Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | TS-132-G-AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.08000 | ¥55.08 |
25 | ¥49.83080 | ¥1,245.77 |
50 | ¥46.30080 | ¥2,315.04 |
100 | ¥44.08420 | ¥4,408.42 |
500 | ¥43.81740 | ¥21,908.70 |