ED555/2DS | ||
---|---|---|
DigiKey Part Number | ED1514-ND | |
Manufacturer | ||
Manufacturer Product Number | ED555/2DS | |
Description | TERM BLK 2POS SIDE ENT 3.5MM PCB | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | ED555/2DS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 150 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | - | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Brass | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥4.96700 | ¥49.67 |
25 | ¥4.24920 | ¥106.23 |
50 | ¥3.82060 | ¥191.03 |
100 | ¥3.74100 | ¥374.10 |
250 | ¥3.18392 | ¥795.98 |
500 | ¥3.02466 | ¥1,512.33 |
1,000 | ¥2.70629 | ¥2,706.29 |
5,000 | ¥2.11731 | ¥10,586.55 |