Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Black | |
Size / Dimension | 0.375" Dia (9.53mm) | |
Thickness | 0.235" (5.97mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
96 | ¥1.77542 | ¥170.44 |
288 | ¥1.68688 | ¥485.82 |
576 | ¥1.59804 | ¥920.47 |
1,056 | ¥1.50921 | ¥1,593.73 |
2,592 | ¥1.46481 | ¥3,796.79 |
5,088 | ¥1.19850 | ¥6,097.97 |