FAA1-09225QBMT31 | |
---|---|
DigiKey Part Number | Q583-ND |
Manufacturer | |
Manufacturer Product Number | FAA1-09225QBMT31 |
Description | FAN AXIAL 92X25MM 230VAC TERM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 92mm L x 92mm H Ball 30.5 CFM (0.854m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 30.5 CFM (0.854m³/min) | |
Static Pressure | 0.089 in H2O (22.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 26.8dB(A) | |
Power (Watts) | 11.50W | |
RPM | 2200 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.507 lb (229.97 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.45000 | ¥184.45 |
10 | ¥168.47300 | ¥1,684.73 |
30 | ¥162.07567 | ¥4,862.27 |
50 | ¥151.41200 | ¥7,570.60 |
100 | ¥139.68250 | ¥13,968.25 |
250 | ¥137.54984 | ¥34,387.46 |
500 | ¥136.48374 | ¥68,241.87 |