Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.91000 | ¥14.91 |
10 | ¥14.43000 | ¥144.30 |
25 | ¥14.00960 | ¥350.24 |
50 | ¥13.17620 | ¥658.81 |
100 | ¥11.84210 | ¥1,184.21 |
300 | ¥11.67530 | ¥3,502.59 |
500 | ¥10.92472 | ¥5,462.36 |
1,000 | ¥10.75793 | ¥10,757.93 |