Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | - | |
Features | 6 Rings | |
Material | Steel, Nickel Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.53000 | ¥4.53 |
10 | ¥4.40300 | ¥44.03 |
25 | ¥4.27560 | ¥106.89 |
50 | ¥4.02080 | ¥201.04 |
100 | ¥3.61370 | ¥361.37 |
250 | ¥3.56264 | ¥890.66 |
500 | ¥3.33370 | ¥1,666.85 |
1,000 | ¥3.28279 | ¥3,282.79 |