TOM-1545P-R | |
---|---|
DigiKey Part Number | 668-1184-ND |
Manufacturer | |
Manufacturer Product Number | TOM-1545P-R |
Description | MIC COND ANLG OMNI -45DB 0.157"D |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-45dB ±3dB) PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | TOM-1545P-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -45dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | PC Pins | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height (Max) | 0.067" (1.70mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥16.37000 | ¥163.70 |
100 | ¥13.33860 | ¥1,333.86 |
1,000 | ¥11.13711 | ¥11,137.11 |