AT-0927-TT-6-R | ||
---|---|---|
DigiKey Part Number | 668-1462-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-0927-TT-6-R | |
Description | BUZZER MAGNETIC 3V 9MM TH | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 80mA 2.73kHz 85dB @ 3V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | AT-0927-TT-6-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 2.73kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3V, 10cm | |
Current - Supply | 80mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
10 | ¥6.93600 | ¥69.36 |
25 | ¥6.42960 | ¥160.74 |
40 | ¥6.05625 | ¥242.25 |
100 | ¥5.69510 | ¥569.51 |
300 | ¥5.29023 | ¥1,587.07 |
500 | ¥4.90920 | ¥2,454.60 |
1,000 | ¥4.59273 | ¥4,592.73 |
4,900 | ¥4.35268 | ¥21,328.13 |