ASX08604-SW-R | |
---|---|
DigiKey Part Number | 668-1580-ND |
Manufacturer | |
Manufacturer Product Number | ASX08604-SW-R |
Description | SPEAKER 4OHM 25W TOP PORT 80DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms Exciter Speaker 25 W 20 Hz ~ 10.5 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | ASX08604-SW-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Exciter | |
Frequency Range | 20 Hz ~ 10.5 kHz | |
Frequency - Self Resonant | 35Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 80.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 25 W | |
Power - Max | 50 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | - | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 3.382" L x 3.382" W (85.90mm x 85.90mm) | |
Height - Seated (Max) | 1.654" (42.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥247.04000 | ¥247.04 |
20 | ¥201.41300 | ¥4,028.26 |
40 | ¥174.54600 | ¥6,981.84 |