AR027300MR-R | ||
---|---|---|
DigiKey Part Number | 668-AR027300MR-R-ND | |
Manufacturer | ||
Manufacturer Product Number | AR027300MR-R | |
Description | SPEAKER 300OHM 10MW TOP PT 110DB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 300 Ohms Receiver Speaker 10 mW 100 Hz ~ 10 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | AR027300MR-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver | |
Frequency Range | 100 Hz ~ 10 kHz | |
Frequency - Self Resonant | 650Hz | |
Impedance | 300 Ohms | |
Efficiency - dBA | 110.00 | |
Efficiency - Testing | 1mW/10mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 mW | |
Power - Max | 30 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.126" Dia (28.60mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 5% Max | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.67000 | ¥21.67 |
10 | ¥17.97800 | ¥179.78 |
25 | ¥16.59600 | ¥414.90 |
60 | ¥15.59367 | ¥935.62 |
120 | ¥14.62908 | ¥1,755.49 |
480 | ¥12.53294 | ¥6,015.81 |
960 | ¥12.39569 | ¥11,899.86 |