AR040600MR-LW100-R | ||
---|---|---|
DigiKey Part Number | 668-AR040600MR-LW100-R-ND | |
Manufacturer | ||
Manufacturer Product Number | AR040600MR-LW100-R | |
Description | SPEAKER 600OHM 10MW TOP PT 120DB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 600 Ohms Receiver Speaker 10 mW 100 Hz ~ 10 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | AR040600MR-LW100-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver | |
Frequency Range | 100 Hz ~ 10 kHz | |
Frequency - Self Resonant | 1kHz | |
Impedance | 600 Ohms | |
Efficiency - dBA | 120.00 | |
Efficiency - Testing | 10mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 mW | |
Power - Max | 20 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Operating Temperature | -30°C ~ 70°C | |
Distortion Rating | 5% Max | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
10 | ¥21.22100 | ¥212.21 |
25 | ¥19.57760 | ¥489.44 |
50 | ¥18.38720 | ¥919.36 |
100 | ¥17.24210 | ¥1,724.21 |
250 | ¥16.01908 | ¥4,004.77 |
450 | ¥14.87480 | ¥6,693.66 |