AR027150MR-2-R | ||
---|---|---|
DigiKey Part Number | 668-1525-ND | |
Manufacturer | ||
Manufacturer Product Number | AR027150MR-2-R | |
Description | SPEAKER 150OHM 15MW TOP PT 118DB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 150 Ohms Receiver Speaker 15 mW 20 Hz ~ 10 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | AR027150MR-2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver | |
Frequency Range | 20 Hz ~ 10 kHz | |
Frequency - Self Resonant | 150Hz | |
Impedance | 150 Ohms | |
Efficiency - dBA | 118.00 | |
Efficiency - Testing | 1mW | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 15 mW | |
Power - Max | 30 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.055" Dia (26.80mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥18.44600 | ¥184.46 |
25 | ¥17.02960 | ¥425.74 |
60 | ¥16.00000 | ¥960.00 |
120 | ¥15.01008 | ¥1,801.21 |
480 | ¥12.85994 | ¥6,172.77 |
960 | ¥12.71910 | ¥12,210.34 |