MMC5633NJL | ||
---|---|---|
DigiKey Part Number | 1267-MMC5633NJLTR-ND - Tape & Reel (TR) 1267-MMC5633NJLCT-ND - Cut Tape (CT) 1267-MMC5633NJLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMC5633NJL | |
Description | 30 GAUSS, MONOLITHIC, HIGH PERFO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Magnetoresistive Sensor X, Y, Z Axis 4-WLP (0.85x0.85) | |
Datasheet | Datasheet | |
EDA/CAD Models | MMC5633NJL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | X, Y, Z | |
Output Type | I2C, I3C | |
Sensing Range | ±3mT | |
Voltage - Supply | 1.62V ~ 3.6V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | - | |
Resolution | 20 b | |
Bandwidth | 1kHz | |
Operating Temperature | -40°C ~ 85°C | |
Features | Temperature Compensated | |
Supplier Device Package | 4-WLP (0.85x0.85) | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, WLBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥8.65300 | ¥86.53 |
25 | ¥6.92560 | ¥173.14 |
100 | ¥6.34830 | ¥634.83 |
500 | ¥5.33804 | ¥2,669.02 |
1,000 | ¥4.76093 | ¥4,760.93 |
5,000 | ¥4.32813 | ¥21,640.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥4.03959 | ¥40,395.90 |
20,000 | ¥3.96745 | ¥79,349.00 |