MMC5633NJL-B | |
---|---|
DigiKey Part Number | 1267-MMC5633NJL-B-ND |
Manufacturer | |
Manufacturer Product Number | MMC5633NJL-B |
Description | EVAL BOARD FOR MMC5633 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMC5633 - Magnetic, AMR (Anisotropic Magnetoresistive) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Magnetic, AMR (Anisotropic Magnetoresistive) | |
Sensing Range | ±30Gauss | |
Interface | I2C, I3C | |
Sensitivity | - | |
Voltage - Supply | 1.62V ~ 3.6V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MMC5633 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.93000 | ¥175.93 |