MXC6655XA | ||
---|---|---|
DigiKey Part Number | 1267-MXC6655XATR-ND - Tape & Reel (TR) 1267-MXC6655XACT-ND - Cut Tape (CT) 1267-MXC6655XADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MXC6655XA | |
Description | DIGITAL THREE-AXIS ACCELEROMETER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 50Hz 12-LGA (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | MXC6655XA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | 1024 (±2g) ~ 256 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 50Hz | |
Output Type | I2C | |
Voltage - Supply | 1.62V ~ 3.6V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Supplier Device Package | 12-LGA (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥10.82100 | ¥108.21 |
25 | ¥8.65320 | ¥216.33 |
100 | ¥7.93240 | ¥793.24 |
500 | ¥6.67060 | ¥3,335.30 |
1,000 | ¥5.94953 | ¥5,949.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.76924 | ¥17,307.72 |
6,000 | ¥5.40866 | ¥32,451.96 |
9,000 | ¥5.13822 | ¥46,243.98 |
15,000 | ¥4.95794 | ¥74,369.10 |