APHHS1005CGCK | |
---|---|
DigiKey Part Number | 754-1101-2-ND - Tape & Reel (TR) 754-1101-1-ND - Cut Tape (CT) 754-1101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHHS1005CGCK |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHHS1005CGCK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.80mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.10000 | ¥21.00 |
100 | ¥1.40000 | ¥140.00 |
500 | ¥0.96834 | ¥484.17 |
1,000 | ¥0.80701 | ¥807.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.72630 | ¥1,452.60 |
6,000 | ¥0.68595 | ¥4,115.70 |
10,000 | ¥0.62543 | ¥6,254.30 |
50,000 | ¥0.53666 | ¥26,833.00 |
100,000 | ¥0.51447 | ¥51,447.00 |