XSUGR18M | |
---|---|
DigiKey Part Number | 1497-1459-ND |
Manufacturer | |
Manufacturer Product Number | XSUGR18M |
Description | LED GREEN/RED DIFFUSED RECT T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red Radial |
Datasheet | Datasheet |
EDA/CAD Models | XSUGR18M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Bidirectional | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 627nm Red | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.06000 | ¥30.60 |
100 | ¥1.75700 | ¥175.70 |
1,000 | ¥1.37533 | ¥1,375.33 |
2,000 | ¥1.26075 | ¥2,521.50 |
5,000 | ¥1.14613 | ¥5,730.65 |
10,000 | ¥1.06971 | ¥10,697.10 |
25,000 | ¥1.03151 | ¥25,787.75 |