TG12-6-01L | |
---|---|
DigiKey Part Number | 1681-1071-ND |
Manufacturer | |
Manufacturer Product Number | TG12-6-01L |
Description | TEG GENERATOR 40.13X40.13X3.91MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 0.9W @ 50°C 1.1 A 200°C |
Datasheet | Datasheet |
EDA/CAD Models | TG12-6-01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Size / Dimension | Rectangular - 44.70mm L x 40.13mm W | |
Qmax @ Th | 0.9W @ 50°C | |
Delta Tmax @ Th | - | |
Height | 3.91mm | |
Number of Stages | 1 | |
Current - Max | 1.1 A | |
Voltage - Max | 1.9 V | |
Resistance | 3.82 Ohms | |
Operating Temperature | 200°C | |
Features | Lead Wires, Lapped | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.92000 | ¥287.92 |
5 | ¥269.88800 | ¥1,349.44 |
10 | ¥263.35400 | ¥2,633.54 |
25 | ¥253.53760 | ¥6,338.44 |
50 | ¥246.99560 | ¥12,349.78 |
100 | ¥240.45280 | ¥24,045.28 |