RC12-6-01LS | |
---|---|
DigiKey Part Number | 1681-1055-ND |
Manufacturer | |
Manufacturer Product Number | RC12-6-01LS |
Description | TEM 40.13X40.13X3.97MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 54.0W @ 27°C 5.6 A 130°C |
Datasheet | Datasheet |
EDA/CAD Models | RC12-6-01LS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Size / Dimension | Rectangular - 44.70mm L x 40.13mm W | |
Qmax @ Th | 54.0W @ 27°C | |
Delta Tmax @ Th | 66°C @ 27°C | |
Height | 3.91mm | |
Number of Stages | 1 | |
Current - Max | 5.6 A | |
Voltage - Max | 14.7 V | |
Resistance | 2.2 Ohms | |
Operating Temperature | 130°C | |
Features | Lead Wires, Lapped, Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.96000 | ¥270.96 |
5 | ¥254.07000 | ¥1,270.35 |
10 | ¥247.90900 | ¥2,479.09 |
25 | ¥238.66800 | ¥5,966.70 |
50 | ¥232.51100 | ¥11,625.55 |
100 | ¥226.35080 | ¥22,635.08 |