TG12-8-01LS | |
---|---|
DigiKey Part Number | 1681-1072-ND |
Manufacturer | |
Manufacturer Product Number | TG12-8-01LS |
Description | TEG GENERATOR 40.13X40.13X3.53MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 1.2W @ 50°C 1.5 A 200°C |
Datasheet | Datasheet |
EDA/CAD Models | TG12-8-01LS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Size / Dimension | Rectangular - 44.70mm L x 40.13mm W | |
Qmax @ Th | 1.2W @ 50°C | |
Delta Tmax @ Th | - | |
Height | 3.53mm | |
Number of Stages | 1 | |
Current - Max | 1.5 A | |
Voltage - Max | 1.9 V | |
Resistance | 2.9 Ohms | |
Operating Temperature | 200°C | |
Features | Lead Wires, Lapped, Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥371.03000 | ¥371.03 |
5 | ¥347.58200 | ¥1,737.91 |
10 | ¥339.06400 | ¥3,390.64 |
25 | ¥328.39680 | ¥8,209.92 |
50 | ¥319.86640 | ¥15,993.32 |
100 | ¥311.33780 | ¥31,133.78 |