TR060-6.5-40-03LS | |
---|---|
DigiKey Part Number | 1681-1074-ND |
Manufacturer | |
Manufacturer Product Number | TR060-6.5-40-03LS |
Description | TEM TRITON ICE 40.13X40.13X3.9MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 61.0W @ 27°C 6.5 A 85°C |
Datasheet | Datasheet |
EDA/CAD Models | TR060-6.5-40-03LS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Size / Dimension | Rectangular - 44.70mm L x 40.13mm W | |
Qmax @ Th | 61.0W @ 27°C | |
Delta Tmax @ Th | 76°C @ 27°C | |
Height | 3.91mm | |
Number of Stages | 1 | |
Current - Max | 6.5 A | |
Voltage - Max | 15.8 V | |
Resistance | 2.1 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires, Lapped, Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥493.27000 | ¥493.27 |
5 | ¥464.76000 | ¥2,323.80 |
10 | ¥450.50700 | ¥4,505.07 |
25 | ¥436.25400 | ¥10,906.35 |
50 | ¥424.84660 | ¥21,242.33 |
100 | ¥413.44160 | ¥41,344.16 |