GM250-241-10-12 | |
---|---|
DigiKey Part Number | 2985-GM250-241-10-12-ND |
Manufacturer | |
Manufacturer Product Number | GM250-241-10-12 |
Description | TE GENERATOR 241 COUPLE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Peltier Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Height | 3.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥459.94000 | ¥459.94 |
5 | ¥433.40000 | ¥2,167.00 |
10 | ¥420.09600 | ¥4,200.96 |
25 | ¥406.80520 | ¥10,170.13 |
50 | ¥396.16880 | ¥19,808.44 |
100 | ¥385.53240 | ¥38,553.24 |