BSZ040N06LS5ATMA1 | ||
---|---|---|
DigiKey Part Number | 448-BSZ040N06LS5ATMA1TR-ND - Tape & Reel (TR) 448-BSZ040N06LS5ATMA1CT-ND - Cut Tape (CT) 448-BSZ040N06LS5ATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BSZ040N06LS5ATMA1 | |
Description | MOSFET N-CH 60V 40A TSDSON | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 40A (Tc) 69W (Tc) Surface Mount PG-TSDSON-8-FL | |
Datasheet | Datasheet | |
EDA/CAD Models | BSZ040N06LS5ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 36µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3100 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-FL | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥10.96800 | ¥109.68 |
100 | ¥8.73060 | ¥873.06 |
500 | ¥7.38776 | ¥3,693.88 |
1,000 | ¥6.26833 | ¥6,268.33 |
2,000 | ¥5.95490 | ¥11,909.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.73104 | ¥28,655.20 |
10,000 | ¥5.54131 | ¥55,413.10 |