SD0603S040S0R2 | |
---|---|
DigiKey Part Number | 478-7798-2-ND - Tape & Reel (TR) 478-7798-1-ND - Cut Tape (CT) 478-7798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD0603S040S0R2 |
Description | DIODE SCHOTTKY 40V 200MA 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SD0603S040S0R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603 (1608 Metric) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.19200 | ¥21.92 |
100 | ¥1.10330 | ¥110.33 |
500 | ¥0.97790 | ¥488.95 |
1,000 | ¥0.76101 | ¥761.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68110 | ¥2,043.30 |
6,000 | ¥0.66589 | ¥3,995.34 |
9,000 | ¥0.58978 | ¥5,308.02 |
30,000 | ¥0.58217 | ¥17,465.10 |
75,000 | ¥0.49465 | ¥37,098.75 |
150,000 | ¥0.47563 | ¥71,344.50 |