PCA9617ADPJ | |
---|---|
DigiKey Part Number | 568-10211-2-ND - Tape & Reel (TR) 568-10211-1-ND - Cut Tape (CT) 568-10211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9617ADPJ |
Description | IC REDRIVER I2C 1CH 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 1MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9617ADPJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 1MHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 8µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.40100 | ¥104.01 |
25 | ¥9.87080 | ¥246.77 |
100 | ¥8.10840 | ¥810.84 |
250 | ¥7.57984 | ¥1,894.96 |
500 | ¥6.69850 | ¥3,349.25 |
1,000 | ¥5.28830 | ¥5,288.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.93572 | ¥12,339.30 |
5,000 | ¥4.68895 | ¥23,444.75 |
12,500 | ¥4.51266 | ¥56,408.25 |