MAX3232EIPWR | |
---|---|
DigiKey Part Number | 296-19436-2-ND - Tape & Reel (TR) 296-19436-1-ND - Cut Tape (CT) 296-19436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3232EIPWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232EIPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.78100 | ¥67.81 |
25 | ¥6.43280 | ¥160.82 |
100 | ¥5.28520 | ¥528.52 |
250 | ¥4.94040 | ¥1,235.10 |
500 | ¥4.36590 | ¥2,182.95 |
1,000 | ¥3.44669 | ¥3,446.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.18059 | ¥6,361.18 |
6,000 | ¥3.02157 | ¥18,129.42 |
10,000 | ¥2.90797 | ¥29,079.70 |