LMT87DCKT | |
---|---|
DigiKey Part Number | 296-35730-2-ND - Tape & Reel (TR) 296-35730-1-ND - Cut Tape (CT) 296-35730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT87DCKT |
Description | SENSOR ANALOG -50C-150C SC70-5 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 13.6mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMT87DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 13.6mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.7°C | |
Test Condition | 70°C ~ 150°C | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.40100 | ¥1,600.25 |
500 | ¥5.92090 | ¥2,960.45 |
750 | ¥5.60085 | ¥4,200.64 |
1,250 | ¥5.28084 | ¥6,601.05 |
2,500 | ¥5.12079 | ¥12,801.98 |
6,250 | ¥4.80075 | ¥30,004.69 |
12,500 | ¥4.48069 | ¥56,008.62 |