6EDL04N02PRXUMA1 | |
---|---|
DigiKey Part Number | 6EDL04N02PRXUMA1TR-ND - Tape & Reel (TR) 6EDL04N02PRXUMA1CT-ND - Cut Tape (CT) 6EDL04N02PRXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6EDL04N02PRXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 28TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-TSSOP-28 |
Datasheet | Datasheet |
EDA/CAD Models | 6EDL04N02PRXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | IGBT, N-Channel, P-Channel MOSFET | |
Voltage - Supply | 10V ~ 17.5V | |
Logic Voltage - VIL, VIH | 1.1V, 1.7V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 200 V | |
Rise / Fall Time (Typ) | 60ns, 26ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | PG-TSSOP-28 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥18.22600 | ¥182.26 |
25 | ¥17.23080 | ¥430.77 |
100 | ¥14.93380 | ¥1,493.38 |
250 | ¥14.16760 | ¥3,541.90 |
500 | ¥13.48258 | ¥6,741.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.48267 | ¥40,448.01 |