IKCM30F60GDXKMA1 | ||
---|---|---|
DigiKey Part Number | IKCM30F60GDXKMA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IKCM30F60GDXKMA1 | |
Description | IFPS MODULE 600V 30A 24PWRDIP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 30 A 24-PowerDIP Module (1.028", 26.10mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | IKCM30F60GDXKMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 30 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 24-PowerDIP Module (1.028", 26.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.80000 | ¥156.80 |
14 | ¥144.06786 | ¥2,016.95 |
28 | ¥138.09893 | ¥3,866.77 |
112 | ¥121.67571 | ¥13,627.68 |
252 | ¥115.70425 | ¥29,157.47 |
504 | ¥108.23942 | ¥54,552.67 |