IM535U6DXKMA1 | ||
---|---|---|
DigiKey Part Number | 448-IM535U6DXKMA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IM535U6DXKMA1 | |
Description | IM535U6DXKMA1 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 30 A | |
Datasheet | Datasheet | |
EDA/CAD Models | IM535U6DXKMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 30 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.60000 | ¥158.60 |
14 | ¥139.71143 | ¥1,955.96 |
112 | ¥120.82982 | ¥13,532.94 |
504 | ¥109.50179 | ¥55,188.90 |