30402004 | ||
---|---|---|
DigiKey Part Number | RPC2538-ND | |
Manufacturer | ||
Manufacturer Product Number | 30402004 | |
Description | PLASTIC CAMS FOR QUARTER TURN LO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cam With Stopper 0.000" (0.00mm) Cam Height 1.378" (35.00mm) Cam Length Plastic | |
Datasheet | Datasheet | |
EDA/CAD Models | 30402004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cam With Stopper | |
Cam Length | 1.378" (35.00mm) | |
Cam Height | 0.000" (0.00mm) | |
Cam Width | 0.709" (18.00mm) | |
Material | Plastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥5.72900 | ¥57.29 |
100 | ¥3.98320 | ¥398.32 |
1,000 | ¥3.42336 | ¥3,423.36 |