060204200 | |
---|---|
DigiKey Part Number | RPC2342-ND |
Manufacturer | |
Manufacturer Product Number | 060204200 |
Description | CAM LATCH PANEL MNT PLAS 22X20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Plastic |
Datasheet | Datasheet |
EDA/CAD Models | 060204200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cam Latch | |
Panel Cutout Dimensions | Square (Rounded Corners) - 20.20mm | |
Mounting Type | Panel Mount | |
Material | Plastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.72000 | ¥36.72 |
5 | ¥33.54200 | ¥167.71 |
10 | ¥30.33700 | ¥303.37 |
25 | ¥27.14600 | ¥678.65 |
50 | ¥25.54980 | ¥1,277.49 |
100 | ¥23.95260 | ¥2,395.26 |
250 | ¥22.35580 | ¥5,588.95 |
500 | ¥21.95664 | ¥10,978.32 |
1,000 | ¥21.55738 | ¥21,557.38 |