30403162 | |
---|---|
DigiKey Part Number | RPC2557-ND |
Manufacturer | |
Manufacturer Product Number | 30403162 |
Description | CAMS FOR QUARTER TURN LOCKS CAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam With Stopper 0.394" (10.00mm) Cam Height 1.772" (45.00mm) Cam Length Steel, Zinc Plated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cam With Stopper | |
Cam Length | 1.772" (45.00mm) | |
Cam Height | 0.394" (10.00mm) | |
Cam Width | 0.748" (19.00mm) | |
Material | Steel, Zinc Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥10.86300 | ¥108.63 |
100 | ¥7.55500 | ¥755.50 |
1,000 | ¥6.49252 | ¥6,492.52 |