060111300 | |
---|---|
DigiKey Part Number | RPC2334-ND |
Manufacturer | |
Manufacturer Product Number | 060111300 |
Description | CAM LATCH PANEL MNT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated |
Datasheet | Datasheet |
EDA/CAD Models | 060111300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cam Latch | |
Panel Cutout Dimensions | Square (Rounded Corners) - 20.20mm | |
Mounting Type | Panel Mount | |
Material | Zamak, Chrome Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.02000 | ¥102.02 |
5 | ¥96.33000 | ¥481.65 |
10 | ¥90.66700 | ¥906.67 |
25 | ¥85.00280 | ¥2,125.07 |
50 | ¥79.33560 | ¥3,966.78 |
100 | ¥77.91910 | ¥7,791.91 |
250 | ¥76.50232 | ¥19,125.58 |
500 | ¥75.36884 | ¥37,684.42 |
1,000 | ¥73.66887 | ¥73,668.87 |