30402011 | ||
---|---|---|
DigiKey Part Number | RPC2541-ND | |
Manufacturer | ||
Manufacturer Product Number | 30402011 | |
Description | PLASTIC CAMS FOR QUARTER TURN LO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cam With Stopper 0.000" (0.00mm) Cam Height 0.984" (25.00mm) Cam Length Plastic | |
Datasheet | Datasheet | |
EDA/CAD Models | 30402011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cam With Stopper | |
Cam Length | 0.984" (25.00mm) | |
Cam Height | 0.000" (0.00mm) | |
Cam Width | 0.709" (18.00mm) | |
Material | Plastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
5 | ¥5.57600 | ¥27.88 |
10 | ¥5.13400 | ¥51.34 |
25 | ¥4.13120 | ¥103.28 |
50 | ¥3.79440 | ¥189.72 |
100 | ¥3.57180 | ¥357.18 |
250 | ¥3.34840 | ¥837.10 |
500 | ¥3.12500 | ¥1,562.50 |
1,000 | ¥3.06924 | ¥3,069.24 |