065200100 | |
---|---|
DigiKey Part Number | RPC2357-ND |
Manufacturer | |
Manufacturer Product Number | 065200100 |
Description | WING KNOB CAM LOCK PANEL MT PLAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Lock Square (Rounded Corners) - 20.20mm Cutout Panel Mount Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cam Lock | |
Panel Cutout Dimensions | Square (Rounded Corners) - 20.20mm | |
Mounting Type | Panel Mount | |
Material | Plastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.50000 | ¥93.50 |
10 | ¥83.10600 | ¥831.06 |
100 | ¥71.41760 | ¥7,141.76 |
1,000 | ¥67.52242 | ¥67,522.42 |