CP20251 | |
---|---|
DigiKey Part Number | 102-1664-ND |
Manufacturer | |
Manufacturer Product Number | CP20251 |
Description | PELTIER MOD 20 X 5.1MM 2.0A INP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 8.5W @ 27°C 2 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP20251 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 20.00mm L x 20.00mm W | |
Qmax @ Th | 8.5W @ 27°C | |
Delta Tmax @ Th | 66°C @ 27°C | |
Height | 5.10mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 8.6 V | |
Resistance | 3.7 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.14000 | ¥129.14 |
5 | ¥121.22000 | ¥606.10 |
10 | ¥118.35700 | ¥1,183.57 |
25 | ¥114.05120 | ¥2,851.28 |
50 | ¥111.18280 | ¥5,559.14 |
100 | ¥108.31280 | ¥10,831.28 |