5810000011 | ||
---|---|---|
DigiKey Part Number | 116-1094-ND | |
Manufacturer | ||
Manufacturer Product Number | 5810000011 | |
Description | SHS LW 1.5MM SEAL PLUG | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | Connector Plug, Sealing For SHS Series Receptacles | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 1 | |
For Use With/Related Products | SHS Series Receptacles | |
Features | IP67/IP69K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
5 | ¥1.49600 | ¥7.48 |
10 | ¥1.38600 | ¥13.86 |
25 | ¥1.11200 | ¥27.80 |
50 | ¥1.02180 | ¥51.09 |
100 | ¥0.96140 | ¥96.14 |
250 | ¥0.90136 | ¥225.34 |
500 | ¥0.84134 | ¥420.67 |
1,000 | ¥0.82630 | ¥826.30 |