581 01 30 027 | |
---|---|
DigiKey Part Number | 116-5810130027-ND |
Manufacturer | |
Manufacturer Product Number | 581 01 30 027 |
Description | 30 POS SKT CON G |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Gray |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Gray | |
Features | IP67/IP69K | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.11000 | ¥98.11 |
15 | ¥86.99200 | ¥1,304.88 |
30 | ¥83.64500 | ¥2,509.35 |
60 | ¥80.29950 | ¥4,817.97 |
105 | ¥75.83810 | ¥7,963.00 |
255 | ¥69.14678 | ¥17,632.43 |
510 | ¥64.68576 | ¥32,989.74 |
1,005 | ¥59.33240 | ¥59,629.06 |