5810130065 | |
---|---|
DigiKey Part Number | 116-1121-ND |
Manufacturer | |
Manufacturer Product Number | 5810130065 |
Description | MODICE ME ENCL STD NO BREATHER |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Polymer, Glass Filled Enclosure 5.130" L x 4.550" W x 1.670" H (130.30mm x 115.57mm x 42.42mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosure | |
Features | IP67/IP69K | |
For Use With/Related Products | ModICE™ Series | |
Size / Dimension | 5.130" L x 4.550" W x 1.670" H (130.30mm x 115.57mm x 42.42mm) | |
Color | Black | |
Material | Polymer, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.16000 | ¥130.16 |
5 | ¥122.89400 | ¥614.47 |
10 | ¥115.66600 | ¥1,156.66 |
36 | ¥108.43861 | ¥3,903.79 |
72 | ¥101.20972 | ¥7,287.10 |
108 | ¥99.40315 | ¥10,735.54 |
252 | ¥97.59544 | ¥24,594.05 |
504 | ¥96.14966 | ¥48,459.43 |