DT04-4P | |
---|---|
DigiKey Part Number | 1734-1020-ND |
Manufacturer | |
Manufacturer Product Number | DT04-4P |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-4P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥15.32000 | ¥153.20 |
25 | ¥14.66960 | ¥366.74 |
50 | ¥14.34260 | ¥717.13 |
100 | ¥13.69080 | ¥1,369.08 |
250 | ¥12.38704 | ¥3,096.76 |
500 | ¥11.40910 | ¥5,704.55 |
1,000 | ¥9.77919 | ¥9,779.19 |
2,500 | ¥9.12728 | ¥22,818.20 |