581 01 18 024 | |
---|---|
DigiKey Part Number | 116-5810118024-ND |
Manufacturer | |
Manufacturer Product Number | 581 01 18 024 |
Description | HARNESS CONN 18 POS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Natural | |
Features | IP67/IP69K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.76000 | ¥87.76 |
10 | ¥78.94900 | ¥789.49 |
25 | ¥74.37360 | ¥1,859.34 |
50 | ¥72.46720 | ¥3,623.36 |
105 | ¥70.56048 | ¥7,408.85 |
315 | ¥62.93206 | ¥19,823.60 |
525 | ¥59.11794 | ¥31,036.92 |
1,050 | ¥52.25265 | ¥54,865.28 |