MAX01-HNG | |
---|---|
DigiKey Part Number | MAX01-HNG-ND |
Manufacturer | |
Manufacturer Product Number | MAX01-HNG |
Description | MAX CLIP TO-220/MAX220 HIGHFORCE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Clip For Max Clip System™ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clip | |
For Use With/Related Products | Max Clip System™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.67800 | ¥26.78 |
25 | ¥2.54360 | ¥63.59 |
50 | ¥2.47720 | ¥123.86 |
100 | ¥2.44400 | ¥244.40 |
250 | ¥2.27684 | ¥569.21 |
500 | ¥2.14306 | ¥1,071.53 |
1,000 | ¥1.94209 | ¥1,942.09 |
5,000 | ¥1.87514 | ¥9,375.70 |