M49165B021000G | |
---|---|
DigiKey Part Number | 59-M49165B021000G-ND |
Manufacturer | |
Manufacturer Product Number | M49165B021000G |
Description | MAX CLIP HEATSINK |
Customer Reference | |
Detailed Description | Heat Sink TO-126, TO-220, TO-247 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-126, TO-220, TO-247 | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.650" (41.91mm) | |
Width | 0.866" (22.00mm) | |
Diameter | - | |
Fin Height | 1.260" (32.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥10.82900 | ¥108.29 |
25 | ¥10.54800 | ¥263.70 |
50 | ¥10.26080 | ¥513.04 |
100 | ¥10.03660 | ¥1,003.66 |