M48059B011000G | |
---|---|
DigiKey Part Number | 59-M48059B011000G-ND |
Manufacturer | |
Manufacturer Product Number | M48059B011000G |
Description | MAX CLIP HEATSINK |
Customer Reference | |
Detailed Description | Heat Sink TO-126, TO-220, TO-247 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-126, TO-220, TO-247 | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Angled Fins | |
Length | 0.591" (15.00mm) | |
Width | 0.866" (22.00mm) | |
Diameter | - | |
Fin Height | 1.516" (38.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥12.38000 | ¥123.80 |
250 | ¥10.42784 | ¥2,606.96 |
1,000 | ¥9.12446 | ¥9,124.46 |
5,000 | ¥8.79862 | ¥43,993.10 |