M48118B011000G | |
---|---|
DigiKey Part Number | 59-M48118B011000G-ND |
Manufacturer | |
Manufacturer Product Number | M48118B011000G |
Description | MAX CLIP HEATSINK |
Customer Reference | |
Detailed Description | Heat Sink TO-126, TO-220, TO-247 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-126, TO-220, TO-247 | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Angled Fins | |
Length | 1.180" (29.97mm) | |
Width | 0.866" (22.00mm) | |
Diameter | - | |
Fin Height | 1.516" (38.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥16.83000 | ¥168.30 |
25 | ¥16.37360 | ¥409.34 |
50 | ¥15.46420 | ¥773.21 |
100 | ¥14.55450 | ¥1,455.45 |
250 | ¥13.64448 | ¥3,411.12 |
500 | ¥13.18966 | ¥6,594.83 |
1,000 | ¥11.82518 | ¥11,825.18 |
5,000 | ¥11.59778 | ¥57,988.90 |