M46165B021000G | |
---|---|
DigiKey Part Number | 59-M46165B021000G-ND |
Manufacturer | |
Manufacturer Product Number | M46165B021000G |
Description | MAX CLIP HEATSINK |
Customer Reference | |
Detailed Description | Heat Sink TO-126, TO-220, TO-247 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-126, TO-220, TO-247 | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.620" (41.15mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 1.909" (48.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥21.30300 | ¥213.03 |
125 | ¥18.42704 | ¥2,303.38 |
1,000 | ¥14.97188 | ¥14,971.88 |
5,000 | ¥14.68393 | ¥73,419.65 |