BC-A3MM003F | ||
---|---|---|
DigiKey Part Number | 1847-BC-A3MM003F-ND | |
Manufacturer | ||
Manufacturer Product Number | BC-A3MM003F | |
Description | CABLE STEREO 3.5MM MALE-MALE 3FT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 3.0' (91.44cm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥19.57100 | ¥195.71 |
25 | ¥18.54000 | ¥463.50 |
50 | ¥18.10820 | ¥905.41 |
100 | ¥17.24620 | ¥1,724.62 |
250 | ¥15.09044 | ¥3,772.61 |
500 | ¥14.65926 | ¥7,329.63 |
1,000 | ¥12.50349 | ¥12,503.49 |
2,500 | ¥11.64118 | ¥29,102.95 |