54-00081 | |
---|---|
DigiKey Part Number | 839-1411-ND |
Manufacturer | |
Manufacturer Product Number | 54-00081 |
Description | CONN JACK PNL MNT 3.5MM STEREO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 54-00081 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Mounting Hardware | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥18.31500 | ¥183.15 |
25 | ¥17.53520 | ¥438.38 |
50 | ¥17.14600 | ¥857.30 |
100 | ¥16.36700 | ¥1,636.70 |
250 | ¥14.80836 | ¥3,702.09 |
500 | ¥13.63934 | ¥6,819.67 |
1,000 | ¥11.69093 | ¥11,690.93 |
2,500 | ¥10.91154 | ¥27,278.85 |